
MSASG32MSB5226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG32MSB5226MPNA01TR-ND - Tape & Reel (TR) 587-MSASG32MSB5226MPNA01CT-ND - Cut Tape (CT) 587-MSASG32MSB5226MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG32MSB5226MPNA01 |
Description | CAP CER 22UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG32MSB5226MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥91.70000 | ¥917 |
| 50 | ¥70.72000 | ¥3,536 |
| 100 | ¥64.25000 | ¥6,425 |
| 500 | ¥53.31200 | ¥26,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥49.93000 | ¥49,930 |
| 2,000 | ¥47.14850 | ¥94,297 |
| 3,000 | ¥45.75533 | ¥137,266 |
| 5,000 | ¥44.21060 | ¥221,053 |
| 7,000 | ¥43.30814 | ¥303,157 |
| 10,000 | ¥42.43960 | ¥424,396 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

