0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG105SB5104MFNA01

DigiKey Part Number
587-MSASG105SB5104MFNA01TR-ND - Tape & Reel (TR)
587-MSASG105SB5104MFNA01CT-ND - Cut Tape (CT)
587-MSASG105SB5104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG105SB5104MFNA01
Description
CAP CER 0.1UF 35V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG105SB5104MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1V104M050BBTDK45,903445-7385-1-ND¥17.00000Parametric Equivalent
CGA2B3X5R1V104M050BBTDK34,023445-12200-1-ND¥20.00000Parametric Equivalent
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥10.00000¥100
50¥6.84000¥342
100¥5.92000¥592
500¥4.35000¥2,175
1,000¥3.86900¥3,869
2,500¥3.36160¥8,404
5,000¥3.05640¥15,282
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.80600¥28,060
20,000¥2.60005¥52,001
30,000¥2.49700¥74,910
50,000¥2.38280¥119,140
70,000¥2.31603¥162,122
100,000¥2.25185¥225,185
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000