
MSASE219JB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE219JB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE219JB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASE219JB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219JB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219JB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥17.80000 | ¥178 |
| 50 | ¥12.56000 | ¥628 |
| 100 | ¥10.98000 | ¥1,098 |
| 500 | ¥8.34000 | ¥4,170 |
| 1,000 | ¥7.52300 | ¥7,523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.30175 | ¥25,207 |
| 8,000 | ¥5.84875 | ¥46,790 |
| 12,000 | ¥5.62208 | ¥67,465 |
| 20,000 | ¥5.37080 | ¥107,416 |
| 28,000 | ¥5.22400 | ¥146,272 |
| 40,000 | ¥5.08278 | ¥203,311 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

