0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB5224KFNA01

DigiKey Part Number
587-MSASE063SB5224KFNA01TR-ND - Tape & Reel (TR)
587-MSASE063SB5224KFNA01CT-ND - Cut Tape (CT)
587-MSASE063SB5224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063SB5224KFNA01
Description
CAP CER 0.22UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C224K030BCTDK342,656445-7315-1-ND¥18.00000Parametric Equivalent
GMC02X5R224K16NTCal-Chip Electronics, Inc.14,4504713-GMC02X5R224K16NTCT-ND¥17.00000Parametric Equivalent
GRM033R61C224KE14DMurata Electronics212,948490-17040-1-ND¥17.00000Parametric Equivalent
GRM033R61C224KE14JMurata Electronics28,438490-GRM033R61C224KE14JCT-ND¥17.00000Parametric Equivalent
In-Stock: 6,776
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.30000¥183
50¥13.00000¥650
100¥11.37000¥1,137
500¥8.63600¥4,318
1,000¥7.79600¥7,796
2,500¥6.91280¥17,282
5,000¥6.38080¥31,904
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.72433¥85,865
30,000¥5.40320¥162,096
45,000¥5.24238¥235,907
75,000¥5.06412¥379,809
105,000¥4.95990¥520,790
150,000¥4.85968¥728,952
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000