MMJCT32MLB7106MPPDT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥56.99800
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥56.99800
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥56.35900
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 875
Unit Price: ¥168.00000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCT32MLB7106MPPDT1

DigiKey Part Number
587-MMJCT32MLB7106MPPDT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCT32MLB7106MPPDT1
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCT32MLB7106MPPDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥56.35900¥56,359
Manufacturers Standard Package
Unit Price without JCT:¥56.35900
Unit Price with JCT:¥61.99490