Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU31LSB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU31LSB5225KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU31LSB5225KTNA01 |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASU31LSB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU31LSB5225KTNA01 | Taiyo Yuden | 0 | 587-MBASU31LSB5225KTNA01TR-ND | ¥13.73350 | Parametric Equivalent |
| MCASU31LSB5225KTNA01 | Taiyo Yuden | 0 | 587-MCASU31LSB5225KTNA01TR-ND | ¥13.73350 | Parametric Equivalent |
| MCASU31LSB5225KTNA1J | Taiyo Yuden | 0 | 587-MCASU31LSB5225KTNA1JTR-ND | ¥13.73350 | Parametric Equivalent |
| UMK316BJ225KL-T | Taiyo Yuden | 18,059 | 587-4968-1-ND | ¥57.00000 | Parametric Equivalent |
| C3216X5R1H225K160AB | TDK | 1,031 | 445-14690-1-ND | ¥126.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.73350 | ¥27,467 |
| Unit Price without JCT: | ¥13.73350 |
|---|---|
| Unit Price with JCT: | ¥15.10685 |







