MMASQ21GSB7472MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.38733
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥15.51350
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.38733
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.38733
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥15.37700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥15.37700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥6.73100
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥14.00950
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥6.73100
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.38733

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥44.34733
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥50.74767
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥45.67067
4700 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASQ21GSB7472MTNA01

DigiKey Part Number
587-MMASQ21GSB7472MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASQ21GSB7472MTNA01
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASQ21GSB7472MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASQ21GSB7472MTNA01Taiyo Yuden0587-MBASQ21GSB7472MTNA01TR-ND¥13.38733Parametric Equivalent
MBJCQ21GBB7472MTPA01Taiyo Yuden0587-MBJCQ21GBB7472MTPA01TR-ND¥15.51350Parametric Equivalent
MCASQ21GSB7472MTNA01Taiyo Yuden0587-MCASQ21GSB7472MTNA01TR-ND¥13.38733Parametric Equivalent
MCASQ21GSB7472MTNA1JTaiyo Yuden0587-MCASQ21GSB7472MTNA1JTR-ND¥13.38733Parametric Equivalent
MCJCQ21GBB7472MTPA01Taiyo Yuden0587-MCJCQ21GBB7472MTPA01TR-ND¥15.37700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥13.38733¥40,162
Manufacturers Standard Package
Unit Price without JCT:¥13.38733
Unit Price with JCT:¥14.72606