
MMARQ167SCG510JTRA01 | |
|---|---|
DigiKey Part Number | 587-MMARQ167SCG510JTRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMARQ167SCG510JTRA01 |
Description | CAP CER 51PF 250V C0G/CG 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMARQ167SCG510JTRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.65125 | ¥98,605 |
| Unit Price without JCT: | ¥24.65125 |
|---|---|
| Unit Price with JCT: | ¥27.11638 |

