
MMARQ105SCG4R7BFRA01 | |
---|---|
DigiKey Part Number | 587-MMARQ105SCG4R7BFRA01TR-ND - Tape & Reel (TR) |
Manufacturer | Taiyo Yuden |
Manufacturer Product Number | MMARQ105SCG4R7BFRA01 |
Description | CAP CER 4.7PF 250V C0G/CG 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMARQ105SCG4R7BFRA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥30.37260 | ¥303,726 |
Unit Price without JCT: | ¥30.37260 |
---|---|
Unit Price with JCT: | ¥33.40986 |