Parametric Equivalent
Parametric Equivalent

MLASU063SB5152KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SB5152KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU063SB5152KFNA01 |
Description | CAP CER 1500PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU063SB5152KFNA01 | Taiyo Yuden | 0 | 587-MSASU063SB5152KFNA01TR-ND | ¥2.24420 | Parametric Equivalent |
| GRM033R61H152KA12D | Murata Electronics | 0 | 490-GRM033R61H152KA12DTR-ND | ¥0.35027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.24420 | ¥33,663 |
| Unit Price without JCT: | ¥2.24420 |
|---|---|
| Unit Price with JCT: | ¥2.46862 |



