Parametric Equivalent
Parametric Equivalent

MLASQ45MSB5474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASQ45MSB5474MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASQ45MSB5474MTNA01 |
Description | CAP CER 0.47UF 250V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASQ45MSB5474MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ45MSB5474MTNA01 | Taiyo Yuden | 0 | 587-MSASQ45MSB5474MTNA01TR-ND | ¥72.12200 | Parametric Equivalent |
| QMK432BJ474MM-T | Taiyo Yuden | 0 | QMK432BJ474MM-T-ND | ¥72.12200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥72.12200 | ¥36,061 |
| Unit Price without JCT: | ¥72.12200 |
|---|---|
| Unit Price with JCT: | ¥79.33420 |



