10 µH Semi-Shielded Wirewound Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201212T100KR

DigiKey Part Number
587-LSQNA201212T100KRTR-ND - Tape & Reel (TR)
587-LSQNA201212T100KRCT-ND - Cut Tape (CT)
587-LSQNA201212T100KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201212T100KR
Description
FIXED IND 10UH 200MA 650 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQNA201212T100KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Semi-Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,723
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥21.10000¥211
100¥17.33000¥1,733
1,000¥14.25200¥14,252
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.98300¥38,949
6,000¥12.24150¥73,449
9,000¥11.82778¥106,450
15,000¥11.32700¥169,905
21,000¥11.00900¥231,189
30,000¥10.68187¥320,456
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000