Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASG219LB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASG219LB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASG219LB5475MTNA01 |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASG219LB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212BBJ475MD-T | Taiyo Yuden | 4,588 | 587-4896-1-ND | ¥52.00000 | Parametric Equivalent |
| MSASG219LB5475MTNA01 | Taiyo Yuden | 0 | 587-MSASG219LB5475MTNA01TR-ND | ¥11.33750 | Parametric Equivalent |
| GRM219R6YA475MA73J | Murata Electronics | 793 | 490-GRM219R6YA475MA73JCT-ND | ¥30.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.33750 | ¥45,350 |
| Unit Price without JCT: | ¥11.33750 |
|---|---|
| Unit Price with JCT: | ¥12.47125 |




