MLASA21GBB5107MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥88.47000
Datasheet
MFG_MLASA21GBB5107MTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASA21GBB5107MTCA01

DigiKey Part Number
587-MLASA21GBB5107MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
MLASA21GBB5107MTCA01
Description
CAP CER 100UF 4V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASA21GBB5107MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥77.02033¥231,061
Manufacturers Standard Package
Unit Price without JCT:¥77.02033
Unit Price with JCT:¥84.72236