
MCRLL219SB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL219SB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCRLL219SB5475KTNA01CT-ND - Cut Tape (CT) 587-MCRLL219SB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL219SB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK212BJ475KDHT | Taiyo Yuden | 7,624 | 587-LWK212BJ475KDHTCT-ND | ¥86.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.80000 | ¥528 |
| 50 | ¥39.62000 | ¥1,981 |
| 100 | ¥35.53000 | ¥3,553 |
| 500 | ¥28.64000 | ¥14,320 |
| 1,000 | ¥26.51500 | ¥26,515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.32800 | ¥93,312 |
| 8,000 | ¥22.14388 | ¥177,151 |
| 12,000 | ¥21.55067 | ¥258,608 |
| 20,000 | ¥20.89325 | ¥417,865 |
| 28,000 | ¥20.50889 | ¥574,249 |
| 40,000 | ¥20.13903 | ¥805,561 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

