
MCRLE103SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLE103SC6104MFNA01TR-ND - Tape & Reel (TR) 587-MCRLE103SC6104MFNA01CT-ND - Cut Tape (CT) 587-MCRLE103SC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLE103SC6104MFNA01 |
Description | CAP CER 0.1UF 16V X6S 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCRLE103SC6104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥13.60000 | ¥136 |
| 50 | ¥9.58000 | ¥479 |
| 100 | ¥8.34000 | ¥834 |
| 500 | ¥6.23600 | ¥3,118 |
| 1,000 | ¥5.58900 | ¥5,589 |
| 2,500 | ¥4.90840 | ¥12,271 |
| 5,000 | ¥4.49940 | ¥22,497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.16280 | ¥41,628 |
| 20,000 | ¥3.88610 | ¥77,722 |
| 30,000 | ¥3.74760 | ¥112,428 |
| 50,000 | ¥3.59406 | ¥179,703 |
| 70,000 | ¥3.50433 | ¥245,303 |
| 100,000 | ¥3.41802 | ¥341,802 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

