1.5 µH Semi-Shielded Wirewound Inductor 1.75 A 54mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB322517T1R5M

DigiKey Part Number
587-LSQPB322517T1R5MTR-ND - Tape & Reel (TR)
587-LSQPB322517T1R5MCT-ND - Cut Tape (CT)
587-LSQPB322517T1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB322517T1R5M
Description
FIXED IND 1.5UH 1.75A 54 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.75 A 54mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB322517T1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
54mOhm Max
Series
Frequency - Self Resonant
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥25.80000¥258
100¥21.21000¥2,121
1,000¥17.43600¥17,436
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥16.43900¥32,878
4,000¥15.50025¥62,001
6,000¥14.97667¥89,860
10,000¥14.34230¥143,423
14,000¥13.93950¥195,153
20,000¥13.52520¥270,504
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000