10 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLL219SB5106MTNA01

DigiKey Part Number
587-MSRLL219SB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSRLL219SB5106MTNA01CT-ND - Cut Tape (CT)
587-MSRLL219SB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLL219SB5106MTNA01
Description
CAP CER 10UF 10V X5R 0508
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,590
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥50.70000¥507
50¥37.86000¥1,893
100¥33.94000¥3,394
500¥27.29800¥13,649
1,000¥25.24700¥25,247
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥22.17325¥88,693
8,000¥21.03163¥168,253
12,000¥20.45983¥245,518
20,000¥19.82595¥396,519
28,000¥19.45529¥544,748
40,000¥19.09873¥763,949
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000