MCJCH219NB7102KTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.49300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥13.38875
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥12.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,953
Unit Price: ¥32.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥15.99250
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥14.62780
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH219NB7102KTPA1J

DigiKey Part Number
587-MCJCH219NB7102KTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH219NB7102KTPA1J
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH219NB7102KTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCH219NB7102KTPA01Taiyo Yuden0587-MBJCH219NB7102KTPA01TR-ND¥13.49300Parametric Equivalent
MCJCH219NB7102KTPA01Taiyo Yuden0587-MCJCH219NB7102KTPA01TR-ND¥13.38875Parametric Equivalent
MMJCH219NB7102KTPA01Taiyo Yuden0587-MMJCH219NB7102KTPA01TR-ND¥12.42000Parametric Equivalent
AS0805KRX7R0BB102YAGEO5,95313-AS0805KRX7R0BB102CT-ND¥32.00000Parametric Equivalent
GCJ219R72A102KA01DMurata Electronics0490-GCJ219R72A102KA01DTR-ND¥15.99250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.38875¥53,555
Manufacturers Standard Package
Unit Price without JCT:¥13.38875
Unit Price with JCT:¥14.72763