
MCJCG31LBB7475KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LBB7475KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LBB7475KTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LBB7475KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LBB7475KTPA01 |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LBB7475KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥88.40000 | ¥884 |
| 50 | ¥68.06000 | ¥3,403 |
| 100 | ¥61.80000 | ¥6,180 |
| 500 | ¥51.18600 | ¥25,593 |
| 1,000 | ¥47.90500 | ¥47,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥45.20500 | ¥90,410 |
| 4,000 | ¥42.98300 | ¥171,932 |
| 6,000 | ¥41.86983 | ¥251,219 |
| 10,000 | ¥40.63620 | ¥406,362 |
| 14,000 | ¥39.91471 | ¥558,806 |
| 20,000 | ¥39.22095 | ¥784,419 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

