
MCJCE32MLB7226MPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCE32MLB7226MPPDT1TR-ND - Tape & Reel (TR) 587-MCJCE32MLB7226MPPDT1CT-ND - Cut Tape (CT) 587-MCJCE32MLB7226MPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE32MLB7226MPPDT1 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE32MLB7226MPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226MMHP | Taiyo Yuden | 1,188 | 587-EMJ325KB7226MMHPCT-ND | ¥218.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥218.00000 | ¥218 |
| 10 | ¥141.60000 | ¥1,416 |
| 50 | ¥111.68000 | ¥5,584 |
| 100 | ¥102.44000 | ¥10,244 |
| 500 | ¥86.81600 | ¥43,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥81.98400 | ¥81,984 |
| 2,000 | ¥78.00750 | ¥156,015 |
| 3,000 | ¥76.01567 | ¥228,047 |
| 5,000 | ¥73.80760 | ¥369,038 |
| 7,000 | ¥72.51729 | ¥507,621 |
| 10,000 | ¥71.27550 | ¥712,755 |
| Unit Price without JCT: | ¥218.00000 |
|---|---|
| Unit Price with JCT: | ¥239.80000 |

