Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASU21GSB7223KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB7223KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7223KTNA1J |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7223KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7223KTNA01 | Taiyo Yuden | 0 | 587-MAASU21GSB7223KTNA01TR-ND | ¥8.75033 | Parametric Equivalent |
| MBJCU21GBB7223KTPA01 | Taiyo Yuden | 0 | 587-MBJCU21GBB7223KTPA01TR-ND | ¥12.59750 | Parametric Equivalent |
| MCASU21GSB7223KTNA01 | Taiyo Yuden | 0 | 587-MCASU21GSB7223KTNA01TR-ND | ¥5.97200 | Parametric Equivalent |
| MCJCU21GBB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCU21GBB7223KTPA01TR-ND | ¥12.48550 | Parametric Equivalent |
| MCJCU21GBB7223KTPA1J | Taiyo Yuden | 0 | 587-MCJCU21GBB7223KTPA1JTR-ND | ¥12.48550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.97200 | ¥17,916 |
| Unit Price without JCT: | ¥5.97200 |
|---|---|
| Unit Price with JCT: | ¥6.56920 |









