MCASU168SB7102KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥8.30100
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 272
Unit Price: ¥23.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,270
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥8.52600
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥7.64967
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥32.47925

Parametric Equivalent


Würth Elektronik
In Stock: 11,831
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,724
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,538
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 459
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 60,599
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72,521
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,351
Unit Price: ¥18.00000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7102KTNA1J

DigiKey Part Number
587-MCASU168SB7102KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU168SB7102KTNA1J
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7102KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCU168AB7102KTPA01Taiyo Yuden0587-MBJCU168AB7102KTPA01TR-ND¥8.30100Parametric Equivalent
MCASU168SB7102KTNA01Taiyo Yuden272587-MCASU168SB7102KTNA01CT-ND¥23.00000Parametric Equivalent
MCJCU168AB7102KTPA01Taiyo Yuden3,270587-MCJCU168AB7102KTPA01CT-ND¥40.00000Parametric Equivalent
MCJCU168AB7102KTPA1JTaiyo Yuden0587-MCJCU168AB7102KTPA1JTR-ND¥8.52600Parametric Equivalent
MMJCU168AB7102KTPA01Taiyo Yuden0587-MMJCU168AB7102KTPA01TR-ND¥7.64967Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.19325¥16,773
Manufacturers Standard Package
Unit Price without JCT:¥4.19325
Unit Price with JCT:¥4.61258