
MCASU063SCG090CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG090CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG090CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG090CFNA01 |
Description | CAP CER 9 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG090CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 50 | ¥4.16000 | ¥208 |
| 100 | ¥3.54000 | ¥354 |
| 500 | ¥2.53200 | ¥1,266 |
| 1,000 | ¥2.22500 | ¥2,225 |
| 2,500 | ¥1.90240 | ¥4,756 |
| 5,000 | ¥1.70840 | ¥8,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.46967 | ¥22,045 |
| 30,000 | ¥1.35297 | ¥40,589 |
| 45,000 | ¥1.29458 | ¥58,256 |
| 75,000 | ¥1.22993 | ¥92,245 |
| 105,000 | ¥1.19213 | ¥125,174 |
| 150,000 | ¥1.15579 | ¥173,368 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

