
MCAST105SB7333MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB7333MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST105SB7333MFNA01 |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB7333MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.41240 | ¥14,124 |
| Unit Price without JCT: | ¥1.41240 |
|---|---|
| Unit Price with JCT: | ¥1.55364 |

