-1,45mm.jpg)
MCASL21GSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GSB7475MTNA01CT-ND - Cut Tape (CT) 587-MCASL21GSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GSB7475MTNA01 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GSB7475MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK212B7475MGHT | Taiyo Yuden | 1,032 | 587-4916-1-ND | ¥42.00000 | Parametric Equivalent |
| C0805C475M8RACAUTO | KEMET | 5,891 | 399-C0805C475M8RACAUTOCT-ND | ¥111.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.80000 | ¥238 |
| 50 | ¥17.12000 | ¥856 |
| 100 | ¥15.06000 | ¥1,506 |
| 500 | ¥11.61600 | ¥5,808 |
| 1,000 | ¥10.55400 | ¥10,554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.24667 | ¥27,740 |
| 6,000 | ¥8.60733 | ¥51,644 |
| 9,000 | ¥8.28733 | ¥74,586 |
| 15,000 | ¥7.93280 | ¥118,992 |
| 21,000 | ¥7.72557 | ¥162,237 |
| 30,000 | ¥7.52620 | ¥225,786 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

