
LSXND6060WKL100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WKL100MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WKL100MMGCT-ND - Cut Tape (CT) 587-LSXND6060WKL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WKL100MMG |
Description | FIXED IND 10UH 1.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.5 A 150mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.90000 | ¥399 |
| 100 | ¥32.76000 | ¥3,276 |
| 1,000 | ¥26.94000 | ¥26,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥24.92520 | ¥62,313 |
| 5,000 | ¥23.50320 | ¥117,516 |
| 7,500 | ¥22.71027 | ¥170,327 |
| 12,500 | ¥21.74984 | ¥271,873 |
| 17,500 | ¥21.14006 | ¥369,951 |
| 25,000 | ¥20.51296 | ¥512,824 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

