Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASH21GSB7103MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7103MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7103MTNA1J |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7103MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7103MGHT | Taiyo Yuden | 0 | 587-HMF212B7103MGHTCT-ND | ¥43.00000 | Parametric Equivalent |
| MAASH21GSB7103MTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7103MTNA01TR-ND | ¥9.83500 | Parametric Equivalent |
| MBJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7103MTPA01TR-ND | ¥14.28350 | Parametric Equivalent |
| MCASH21GSB7103MTNA01 | Taiyo Yuden | 0 | 587-MCASH21GSB7103MTNA01TR-ND | ¥7.04833 | Parametric Equivalent |
| MCJCH21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7103MTPA01TR-ND | ¥14.17400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.04833 | ¥21,145 |
| Unit Price without JCT: | ¥7.04833 |
|---|---|
| Unit Price with JCT: | ¥7.75316 |










