Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE168SB7474KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE168SB7474KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE168SB7474KTNA1J |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB7474KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF107B7474KAHT | Taiyo Yuden | 9,587 | 587-EMF107B7474KAHTCT-ND | ¥23.00000 | Parametric Equivalent |
| MAASE168SB7474KTCA01 | Taiyo Yuden | 3,211 | 587-MAASE168SB7474KTCA01CT-ND | ¥18.00000 | Parametric Equivalent |
| MAASE168SB7474KTNA01 | Taiyo Yuden | 3,600 | 587-MAASE168SB7474KTNA01CT-ND | ¥23.00000 | Parametric Equivalent |
| MBASE168SB7474KTNA01 | Taiyo Yuden | 0 | 587-MBASE168SB7474KTNA01TR-ND | ¥5.25350 | Parametric Equivalent |
| MCASE168SB7474KTNA01 | Taiyo Yuden | 4,000 | 587-MCASE168SB7474KTNA01CT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.25350 | ¥21,014 |
| Unit Price without JCT: | ¥5.25350 |
|---|---|
| Unit Price with JCT: | ¥5.77885 |











