
MCARQ167SCG3R6CTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG3R6CTRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG3R6CTRA01 |
Description | CAP CER 3.6PF 250V C0G/CG 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG3R6CTRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥81.61450 | ¥326,458 |
| Unit Price without JCT: | ¥81.61450 |
|---|---|
| Unit Price with JCT: | ¥89.77595 |

