
LSQMB201616T560J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T560JTR-ND - Tape & Reel (TR) 587-LSQMB201616T560JCT-ND - Cut Tape (CT) 587-LSQMB201616T560JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T560J |
Description | FIXED IND 56UH 95MA 5.9 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 µH Semi-Shielded Wirewound Inductor 95 mA 5.9Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T560J Models |
Category | DC Resistance (DCR) 5.9Ohm |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.80000 | ¥178 |
| 100 | ¥14.61000 | ¥1,461 |
| 1,000 | ¥12.00900 | ¥12,009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.32150 | ¥22,643 |
| 4,000 | ¥10.67500 | ¥42,700 |
| 6,000 | ¥10.31383 | ¥61,883 |
| 10,000 | ¥9.87660 | ¥98,766 |
| 14,000 | ¥9.59900 | ¥134,386 |
| 20,000 | ¥9.31345 | ¥186,269 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

