Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCG32MAB7475MPPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCG32MAB7475MPPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCG32MAB7475MPPA01 |
Description | CAP CER 4.7UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCG32MAB7475MPPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMJ325AB7475MMHP | Taiyo Yuden | 0 | GMJ325AB7475MMHP-ND | ¥87.95700 | Parametric Equivalent |
| MCJCG32MAB7475MPPA01 | Taiyo Yuden | 0 | 587-MCJCG32MAB7475MPPA01TR-ND | ¥87.95700 | Parametric Equivalent |
| MCJCG32MAB7475MPPA1J | Taiyo Yuden | 0 | 587-MCJCG32MAB7475MPPA1JTR-ND | ¥87.95700 | Parametric Equivalent |
| MMJCG32MAB7475MPPA01 | Taiyo Yuden | 0 | 587-MMJCG32MAB7475MPPA01TR-ND | ¥81.49700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥88.12800 | ¥88,128 |
| Unit Price without JCT: | ¥88.12800 |
|---|---|
| Unit Price with JCT: | ¥96.94080 |





