
MBASU31LBC7155KTCA18 | |
|---|---|
DigiKey Part Number | 587-MBASU31LBC7155KTCA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU31LBC7155KTCA18 |
Description | CAP CER 1.5UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU31LBC7155KTCA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥62.50800 | ¥125,016 |
| Unit Price without JCT: | ¥62.50800 |
|---|---|
| Unit Price with JCT: | ¥68.75880 |

