0.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCK0R2BFNA01

DigiKey Part Number
587-MBASU105SCK0R2BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCK0R2BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCK0R2BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCK0R2BFNA01
Description
CAP CER 0.2PF C0K 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCK0R2BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.00000¥80
50¥5.48000¥274
100¥4.72000¥472
500¥3.42600¥1,713
1,000¥3.03100¥3,031
2,500¥2.61520¥6,538
5,000¥2.36480¥11,824
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.15940¥21,594
20,000¥1.99055¥39,811
30,000¥1.90603¥57,181
50,000¥1.81246¥90,623
70,000¥1.75774¥123,042
100,000¥1.70515¥170,515
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000