
MBASU105SCG0R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG0R2CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG0R2CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG0R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG0R2CFNA01 |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 50 | ¥4.96000 | ¥248 |
| 100 | ¥4.24000 | ¥424 |
| 500 | ¥3.05800 | ¥1,529 |
| 1,000 | ¥2.69900 | ¥2,699 |
| 2,500 | ¥2.32000 | ¥5,800 |
| 5,000 | ¥2.09300 | ¥10,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.90610 | ¥19,061 |
| 20,000 | ¥1.75260 | ¥35,052 |
| 30,000 | ¥1.67580 | ¥50,274 |
| 50,000 | ¥1.59076 | ¥79,538 |
| 70,000 | ¥1.54106 | ¥107,874 |
| 100,000 | ¥1.49324 | ¥149,324 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

