
MBASU063SCG090CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG090CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG090CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG090CFNA01 |
Description | CAP CER 9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG090CFNA01 | Taiyo Yuden | 30,000 | 587-MCASU063SCG090CFNA01CT-ND | ¥17.00000 | Parametric Equivalent |
| CC0201CRNPO9BN9R0 | YAGEO | 3,406 | 311-3312-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 50 | ¥4.96000 | ¥248 |
| 100 | ¥4.24000 | ¥424 |
| 500 | ¥3.05800 | ¥1,529 |
| 1,000 | ¥2.69900 | ¥2,699 |
| 2,500 | ¥2.32000 | ¥5,800 |
| 5,000 | ¥2.09300 | ¥10,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.81273 | ¥27,191 |
| 30,000 | ¥1.67580 | ¥50,274 |
| 45,000 | ¥1.60731 | ¥72,329 |
| 75,000 | ¥1.53144 | ¥114,858 |
| 105,000 | ¥1.48708 | ¥156,143 |
| 150,000 | ¥1.44443 | ¥216,665 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

