Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH21GSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASH21GSB7473KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH21GSB7473KTNA01 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH21GSB7473KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7473KGHT | Taiyo Yuden | 1,720 | 587-HMF212B7473KGHTCT-ND | ¥38.00000 | Parametric Equivalent |
| HMK212B7473KGHT | Taiyo Yuden | 568 | 587-HMK212B7473KGHTCT-ND | ¥40.00000 | Parametric Equivalent |
| MAASH21GSB7473KTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7473KTNA01TR-ND | ¥7.84833 | Parametric Equivalent |
| MBJCH21GBB7473KTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7473KTPA01TR-ND | ¥16.43500 | Parametric Equivalent |
| MCASH21GSB7473KTNA01 | Taiyo Yuden | 4,000 | 587-MCASH21GSB7473KTNA01CT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.38533 | ¥25,156 |
| Unit Price without JCT: | ¥8.38533 |
|---|---|
| Unit Price with JCT: | ¥9.22386 |




-1,45mm.jpg)







