1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE168SB7105KTNA01

DigiKey Part Number
587-MBASE168SB7105KTNA01TR-ND - Tape & Reel (TR)
587-MBASE168SB7105KTNA01CT-ND - Cut Tape (CT)
587-MBASE168SB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASE168SB7105KTNA01
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE168SB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.10000¥91
50¥6.28000¥314
100¥5.42000¥542
500¥3.96200¥1,981
1,000¥3.51500¥3,515
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.84850¥11,394
8,000¥2.60138¥20,811
12,000¥2.47800¥29,736
20,000¥2.34115¥46,823
28,000¥2.26125¥63,315
40,000¥2.18443¥87,377
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000