
MCASU063SCH6R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCH6R8CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCH6R8CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCH6R8CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCH6R8CFNA01 |
Description | CAP CER 6.8PF 50V C0H 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCH6R8CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 50 | ¥3.98000 | ¥199 |
| 100 | ¥3.41000 | ¥341 |
| 500 | ¥2.43200 | ¥1,216 |
| 1,000 | ¥2.13700 | ¥2,137 |
| 2,500 | ¥1.82480 | ¥4,562 |
| 5,000 | ¥1.63700 | ¥8,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.40613 | ¥21,092 |
| 30,000 | ¥1.29330 | ¥38,799 |
| 45,000 | ¥1.23687 | ¥55,659 |
| 75,000 | ¥1.17436 | ¥88,077 |
| 105,000 | ¥1.13782 | ¥119,471 |
| 150,000 | ¥1.10270 | ¥165,405 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

