
MAAST31LSB7474MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LSB7474MTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7474MTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7474MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7474MTCA01 |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7474MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.00000 | ¥420 |
| 50 | ¥31.08000 | ¥1,554 |
| 100 | ¥27.72000 | ¥2,772 |
| 500 | ¥22.07200 | ¥11,036 |
| 1,000 | ¥20.32900 | ¥20,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.89450 | ¥37,789 |
| 4,000 | ¥17.71500 | ¥70,860 |
| 6,000 | ¥17.12400 | ¥102,744 |
| 10,000 | ¥16.46930 | ¥164,693 |
| 14,000 | ¥16.08664 | ¥225,213 |
| 20,000 | ¥15.71860 | ¥314,372 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

