1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL168SB7105MTCA01

DigiKey Part Number
587-MAASL168SB7105MTCA01TR-ND - Tape & Reel (TR)
587-MAASL168SB7105MTCA01CT-ND - Cut Tape (CT)
587-MAASL168SB7105MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL168SB7105MTCA01
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL168SB7105MTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥14.00000¥140
50¥9.78000¥489
100¥8.49000¥849
500¥6.35200¥3,176
1,000¥5.69700¥5,697
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.71600¥18,864
8,000¥4.35200¥34,816
12,000¥4.17000¥50,040
20,000¥3.96835¥79,367
28,000¥3.85046¥107,813
40,000¥3.73710¥149,484
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000