
MAASL063SB7471KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL063SB7471KFCA01TR-ND - Tape & Reel (TR) 587-MAASL063SB7471KFCA01CT-ND - Cut Tape (CT) 587-MAASL063SB7471KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL063SB7471KFCA01 |
Description | CAP CER 470PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL063SB7471KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.30000 | ¥113 |
| 50 | ¥7.92000 | ¥396 |
| 100 | ¥6.85000 | ¥685 |
| 500 | ¥5.06600 | ¥2,533 |
| 1,000 | ¥4.51900 | ¥4,519 |
| 2,500 | ¥3.94440 | ¥9,861 |
| 5,000 | ¥3.59920 | ¥17,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.17313 | ¥47,597 |
| 30,000 | ¥2.96487 | ¥88,946 |
| 45,000 | ¥2.86058 | ¥128,726 |
| 75,000 | ¥2.74503 | ¥205,877 |
| 105,000 | ¥2.67749 | ¥281,136 |
| 150,000 | ¥2.61251 | ¥391,876 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

