
MAASH168SB7102MTCA01 | |
---|---|
DigiKey Part Number | 587-MAASH168SB7102MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASH168SB7102MTCA01 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH168SB7102MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.40625 | ¥17,625 |
Unit Price without JCT: | ¥4.40625 |
---|---|
Unit Price with JCT: | ¥4.84688 |