
MAASE32MSB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE32MSB7106KPNA01TR-ND - Tape & Reel (TR) 587-MAASE32MSB7106KPNA01CT-ND - Cut Tape (CT) 587-MAASE32MSB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE32MSB7106KPNA01 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE32MSB7106KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.50000 | ¥625 |
| 50 | ¥47.22000 | ¥2,361 |
| 100 | ¥42.53000 | ¥4,253 |
| 500 | ¥34.59600 | ¥17,298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.14700 | ¥32,147 |
| 2,000 | ¥30.13050 | ¥60,261 |
| 3,000 | ¥29.12067 | ¥87,362 |
| 5,000 | ¥28.00200 | ¥140,010 |
| 7,000 | ¥27.34800 | ¥191,436 |
| 10,000 | ¥26.71900 | ¥267,190 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

