


LWK105C7104MP-F | |
|---|---|
DigiKey Part Number | 587-5137-2-ND - Tape & Reel (TR) 587-5137-1-ND - Cut Tape (CT) 587-5137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK105C7104MP-F |
Description | CAP CER 0.1UF 10V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK105C7104MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.00000 | ¥120 |
| 50 | ¥8.38000 | ¥419 |
| 100 | ¥7.26000 | ¥726 |
| 500 | ¥5.39400 | ¥2,697 |
| 1,000 | ¥4.81800 | ¥4,818 |
| 2,500 | ¥4.21400 | ¥10,535 |
| 5,000 | ¥3.85020 | ¥19,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.55140 | ¥35,514 |
| 20,000 | ¥3.30560 | ¥66,112 |
| 30,000 | ¥3.18250 | ¥95,475 |
| 50,000 | ¥3.04614 | ¥152,307 |
| 70,000 | ¥2.96646 | ¥207,652 |
| 100,000 | ¥2.88982 | ¥288,982 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

