Parametric Equivalent

LSXPD3030MKT6R8M | |
|---|---|
DigiKey Part Number | 587-LSXPD3030MKT6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXPD3030MKT6R8M |
Description | FIXED IND 6.8UH 650MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 650 mA 300mOhm 1212 (3030 Metric) |
EDA/CAD Models | LSXPD3030MKT6R8M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLXPD3030MKT6R8M | Taiyo Yuden | 0 | 587-LLXPD3030MKT6R8MTR-ND | ¥18.78500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.76000 | ¥37,520 |
| Unit Price without JCT: | ¥18.76000 |
|---|---|
| Unit Price with JCT: | ¥20.63600 |


