
LSXNH8080XKL150MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080XKL150MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL150MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL150MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL150MJG |
Description | FIXED IND 15UH 2.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 2.2 A 78mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080XKL150MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 78mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥47.90000 | ¥479 |
| 100 | ¥39.37000 | ¥3,937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.38100 | ¥32,381 |
| 2,000 | ¥30.53150 | ¥61,063 |
| 3,000 | ¥29.49967 | ¥88,499 |
| 5,000 | ¥28.25060 | ¥141,253 |
| 7,000 | ¥27.45743 | ¥192,202 |
| 10,000 | ¥26.64150 | ¥266,415 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

