MSRLE165SB7224MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥11.15150
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥11.15150
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥11.15150
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥7.24200
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥11.15150
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLE165SB7224MTNA01

DigiKey Part Number
587-MSRLE165SB7224MTNA01TR-ND - Tape & Reel (TR)
587-MSRLE165SB7224MTNA01CT-ND - Cut Tape (CT)
587-MSRLE165SB7224MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLE165SB7224MTNA01
Description
CAP CER 0.22UF 16V X7R 0306
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EWK107B7224MV-TTaiyo Yuden0587-5152-1-ND¥37.00000Parametric Equivalent
MBRLE165SB7224MTNA01Taiyo Yuden0587-MBRLE165SB7224MTNA01TR-ND¥11.15150Parametric Equivalent
MCRLE165SB7224MTNA01Taiyo Yuden0587-MCRLE165SB7224MTNA01TR-ND¥11.15150Parametric Equivalent
MCRLE165SB7224MTNA1JTaiyo Yuden0587-MCRLE165SB7224MTNA1JTR-ND¥11.15150Parametric Equivalent
MLRLE165SB7224MTNA01Taiyo Yuden0587-MLRLE165SB7224MTNA01TR-ND¥7.24200Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥20.80000¥208
50¥14.82000¥741
100¥13.00000¥1,300
500¥9.94800¥4,974
1,000¥9.00900¥9,009
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.60375¥30,415
8,000¥7.08238¥56,659
12,000¥6.82150¥81,858
20,000¥6.53215¥130,643
28,000¥6.36314¥178,168
40,000¥6.20055¥248,022
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000