MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030MKT1R0N | |
|---|---|
DigiKey Part Number | 587-LSXBD3030MKT1R0NCT-ND - Cut Tape (CT) 587-LSXBD3030MKT1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030MKT1R0N |
Description | FIXED IND 1UH 1.49A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.49 A 50mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 110MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030MKT1R0NN | Taiyo Yuden | 0 | 587-LBXNE3030MKT1R0NNTR-ND | ¥20.78150 | MFR Recommended |
| LCXNE3030MKT1R0NN | Taiyo Yuden | 3,678 | 587-LCXNE3030MKT1R0NNCT-ND | ¥35.00000 | MFR Recommended |
| LMXNE3030MKT1R0NN | Taiyo Yuden | 0 | 587-LMXNE3030MKT1R0NNTR-ND | ¥20.78150 | MFR Recommended |
| LSXNE3030MKT1R0NN | Taiyo Yuden | 0 | 587-LSXNE3030MKT1R0NNCT-ND | ¥30.00000 | MFR Recommended |




