
LSQPB201616T100M | |
---|---|
DigiKey Part Number | 587-LSQPB201616T100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T100M |
Description | FIXED IND 10UH 520MA 400MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 520 mA 520mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201616T100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥17.22700 | ¥34,454 |
Unit Price without JCT: | ¥17.22700 |
---|---|
Unit Price with JCT: | ¥18.94970 |